641778-1 | AMP
Adapter for Universal MATE-N-LOK series, 641778-1
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Available in 5 Days: 9,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.6783 €
50 pcs.
0.6069 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular Connector Adapters, 641778-1, AMP
Rectangular Connector Adapter Type: Cap Housing Adapter, Operating Voltage: 600 VAC, Material: Nylon, Housing Material: Glass-Filled Nylon, Agency/Standard: CSA,UL,VDE, UL Flammability Rating: UL 94V-0, Packaging Quantity: 1, Comment: "For all positions except 2, 6 and 8 position cap housings.",With NIBS.
Technical specifications
Suitable for | Serie Universal MATE-N-LOK | |
Accessory Type | Adapter |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |