641945-1 | AMP
Strain relief for series 2 Universal MATE-N-LOK II, 641945-1
Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6541 €
25 pcs.
1.5470 €
50 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular boots and strain relief, 641945-1, AMP
Insert Supplied: No, Protection & Strain Relief Accessory Type: Strain Relief, Product Type: Accessory, Primary Product Material: Nylon, Primary Product Color: Natural, Operating Temperature Range: -20 - 105 °C, Agency/Standard: CSA,UL, Packaging Quantity: 1, Comment: Must use cap housing adapters when attaching strain reliefs to a cap housing. Two adapters required per housing. Strain relief part number represents one half of a strain relief. Two of a part number are required per connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief | |
| Suitable for | series 2 Universal MATE-N-LOK II |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |