643067-4 | AMP
Cover for MTA-156 series, 643067-4
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Available in 5 Days: 5,750 pcs.
Leadtime: 20 Weeks **
Strain relief cover, 643067-4, AMP
Protection & Strain Relief Accessory Type: Strain relief covers, Product Profile: Standard, Number of Positions: 4, Primary Product Color: White, Primary Product Material: Nylon, Centerline (Pitch): 3.96 mm, Compatible With IDC Installation Type Connector: Closed End, Operating Temperature Range: -55 - 105 °C, UL Flammability Rating: UL 94V-2
Technical specifications
Suitable for | Serie MTA-156 | |
Accessory Type | Abdeckung |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |