643067-6 | AMP
Cover for PCB connector, 643067-6
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 20 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector cover, 643067-6, AMP
Protection & Strain Relief Accessory Type: Strain relief covers, Product Profile: Standard, Number of Positions: 6, Primary Product Color: White, Primary Product Material: Nylon, Centerline (Pitch): 3.96 mm, Compatible With IDC Installation Type Connector: Closed End, Operating Temperature Range: -55 - 105 °C, UL Flammability Rating: UL 94V-2
Technical specifications
Suitable for | Leiterplattensteckverbinder | |
Accessory Type | Abdeckung |
Download
Logistics
Country of origin | TH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |