643071-4 | AMP
Cover for MTA-156 series, 643071-4
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 5 Days: 22,305 pcs.
Leadtime: 20 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5117 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief cover, 643071-4, AMP
Protection & Strain Relief Accessory Type: Strain relief covers, Product Profile: Standard, Number of Positions: 4, Primary Product Color: White, Primary Product Material: Nylon, Centerline (Pitch): 3.96 mm, Compatible With IDC Installation Type Connector: Feed Thru, Operating Temperature Range: -55 - 105 °C, UL Flammability Rating: UL 94V-2
Technical specifications
Suitable for | Serie MTA-156 | |
Accessory Type | Abdeckung |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |