643075-4 | AMP
Cover for PCB connector, 643075-4
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 1,003 pcs.
Leadtime: 20 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector cover, 643075-4, AMP
Protection & Strain Relief Accessory Type: Strain relief covers, Product Profile: Standard, Number of Positions: 4, Primary Product Color: White, Primary Product Material: Nylon, Centerline (Pitch): 2.54 mm, Compatible With IDC Installation Type Connector: Closed End, Operating Temperature Range: -40 - 85 °C, UL Flammability Rating: UL 94V-2
Technical specifications
Suitable for | Leiterplattensteckverbinder | |
Accessory Type | Abdeckung |
Download
Logistics
Country of origin | TH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |