643075-7 | AMP

Cover for PCB connector, 643075-7

Order No.: 35P2267
EAN: 4099891030018
MPN:
643075-7
Series: MTA-100
643075-7 AMP Accessories for PCB Connectors, Connector Systems Image 1
643075-7 AMP Accessories for PCB Connectors, Connector Systems Image 2
643075-7 AMP Accessories for PCB Connectors, Connector Systems Image 3
643075-7 AMP Accessories for PCB Connectors, Connector Systems Image 4
643075-7 AMP Accessories for PCB Connectors, Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Available in 5 Days: 12,846 pcs.
Leadtime: 20 Weeks **
Total Price:
0.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7259 €

PCB connector cover, 643075-7, AMP

Protection & Strain Relief Accessory Type: Strain relief covers, Product Profile: Standard, Number of Positions: 7, Primary Product Color: White, Primary Product Material: Nylon, Centerline (Pitch): 2.54 mm, Compatible With IDC Installation Type Connector: Closed End, Operating Temperature Range: -40 - 85 °C, UL Flammability Rating: UL 94V-2

Technical specifications
Suitable for Leiterplattensteckverbinder
Accessory Type Abdeckung
Logistics
Country of origin TH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes