643182-1 | AMP
Adapter for Universal MATE-N-LOK series, 643182-1
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
6,652.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13000 pcs.
0.5117 €
Rectangular connector adapter, 643182-1, AMP
Rectangular connector adapter Type: Cap Housing Adapter, Operating Voltage: 600 VAC, Material: Nylon, Housing Material: Glass-Filled Nylon, Agency/Standard: CSA,UL,VDE, UL Flammability Rating: UL 94V-2, Packaging Quantity: 1, Comment: For 2 in-line and 6 matrix position cap housings only.
Technical specifications
Suitable for | Serie Universal MATE-N-LOK | |
Accessory Type | Adapter |
Download
Logistics
Country of origin | TH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |