770377-1 | AMP
Coding strip for female/male connector, 770377-1
Silicon seals for Universal Mate-N-Lok connectors, type 0-079.
For converting the connectors described above into splashproof and immersion-proof connector systems by means of two cable seals and one intermediate sealing; Color: blue. Degree of protection: IP 57 insulated diameter of min. 2.8 to 3.3 mm, IP 56 insulated diameter of 1.5 to 2.8 mm. The Mate-N-Lok dummy pin can be used to seal unused connector chambers. Note: two cable seals and one intermediate seal are required for seal-tight connections.
Technical attributes (type, for number of poles, type of sealing): 0–0770377–1, dummy pin
Suitable for | Feder-/Messerleiste | |
Accessory Type | Kodierleiste |
Country of origin | CZ |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |