794276-1 | AMP

Cable seal for plug, 794276-1

Order No.: 71F7224
EAN: 4099891035464
MPN:
794276-1
0-0794276-1
794276-1 AMP Accessories for PCB Connectors, Connector Systems Image 1
794276-1 AMP Accessories for PCB Connectors, Connector Systems Image 2
794276-1 AMP Accessories for PCB Connectors, Connector Systems Image 3
794276-1 AMP Accessories for PCB Connectors, Connector Systems Image 4
794276-1 AMP Accessories for PCB Connectors, Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 273 pcs.
Available in 5 Days: 188,860 pcs.
Leadtime: 21 Weeks **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9996 €
50 pcs.
0.9163 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicon seals for Universal Mate-N-Lok connectors, type 0-079.

For converting the connectors described above into splashproof and immersion-proof connector systems by means of two cable seals and one intermediate sealing; Color: blue. Degree of protection: IP 57 insulated diameter of min. 2.8 to 3.3 mm, IP 56 insulated diameter of 1.5 to 2.8 mm. The Mate-N-Lok dummy pin can be used to seal unused connector chambers. Note: two cable seals and one intermediate seal are required for seal-tight connections.

Technical attributes (type, for number of poles, type of sealing): 0–0794276–1, 6–pole, cable seal

Technical specifications
Suitable for Stecker
Accessory Type Leiterdichtung
Logistics
Country of origin MX
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan