794277-1 | AMP
Seal for Universal MATE-N-LOK series, 794277-1
Unit Price (€ / pc.)
2.2372 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0825 €
25 pcs.
1.9397 €
50 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector seal, 794277-1, AMP
Product Type: Accessory, Connector Seal Type: Interface Seal, Connector System: Wire-to-Wire, Color: Blue, Operating Temperature Range: -55 - 105 °C, For Use With: Universal MATE-N-LOK Sealed Connectors, Packaging Quantity: 500
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Suitable for | Universal MATE-N-LOK series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane |
| SVHC free | No |