794280-1 | AMP

Cable seal for plug, 794280-1

Order No.: 71F7232
EAN: 4099891035488
MPN:
794280-1
0-0794280-1
794280-1 AMP Accessories for PCB Connectors, Connector Systems Image 1
794280-1 AMP Accessories for PCB Connectors, Connector Systems Image 2
794280-1 AMP Accessories for PCB Connectors, Connector Systems Image 3
794280-1 AMP Accessories for PCB Connectors, Connector Systems Image 4
794280-1 AMP Accessories for PCB Connectors, Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Available in 5 Days: 878 pcs.
Leadtime: 21 Weeks **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4633 €
50 pcs.
2.2134 €
100 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicon seals for Universal Mate-N-Lok connectors, type 0-079.

For converting the connectors described above into splashproof and immersion-proof connector systems by means of two cable seals and one intermediate sealing; Color: blue. Degree of protection: IP 57 insulated diameter of min. 2.8 to 3.3 mm, IP 56 insulated diameter of 1.5 to 2.8 mm. The Mate-N-Lok dummy pin can be used to seal unused connector chambers. Note: two cable seals and one intermediate seal are required for seal-tight connections.

Technical attributes (type, for number of poles, type of sealing): 0–0794280–1, 12–pole, cable seal

Technical specifications
Geeignet für Stecker
Zubehörart Leiterdichtung
Logistics
Ursprungsland MX
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan