794423-1 | AMP
Strain relief for series mini universal MATE-N-LOK, 794423-1
Unit Price (€ / pc.)
2.0587 € *
Available in 5 Days: 877 pcs. - if ordered today
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.9159 €
25 pcs.
1.7850 €
50 pcs.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular boots and strain relief, 794423-1, AMP
Insert Supplied: Yes, Protection & Strain Relief Accessory Type: Strain Relief, Product Type: Accessory, Primary Product Material: Nylon, Primary Product Color: Natural, Operating Temperature Range: -20 - 105 °C, Packaging Quantity: 1, Comment: Hinged
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief | |
| Suitable for | series mini universal MATE-N-LOK |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |