826196-1 | AMP
Cover for Eurocard series, 826196-1
Order No.: 36P7778
EAN: 4099891030544
MPN:
826196-1
Unit Price (€ / pc.)
29.1431 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Strain relief cover, 826196-1, AMP
Protection & Strain Relief Accessory Type: Cable Hood Kit, Product Profile: Standard, Connector Cover Type: Terminating, Primary Product Color: Gray, Primary Product Material: Thermoplastic, Operating Temperature Range: -40 - 85 °C,-40 - 85 °C
Technical specifications
Geeignet für | Serie Eurocard | |
Zubehörart | Abdeckung |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |