827107-1 | AMP
Guide pin for plug, 827107-1
Order No.: 36P7780
EAN: 4099891030551
MPN:
827107-1
Unit Price (€ / pc.)
28.7028 € *
Available: 0 pcs.
Available in 5 Days: 85 pcs.
Leadtime: 10 Weeks **
Total Price:
28.70 € *
Price list
Quantity
Price per unit*
4 pcs.
28.7028 €
10 pcs.
25.4898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Guide pin, 827107-1, AMP
Connector Keying Accessory Type: Keying Kit, Operating Temperature Range: -55 - 105 °C, Packaging Quantity: 1, Comment: Kit includes two guide pins, and two keying plugs with screws
Technische Daten
- Version: Guide pin
- Suitable for: Connector
Technical specifications
Suitable for | plug | |
Accessory Type | guide pin |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |