926495-1 | AMP
Coding element for PCB connector, 926495-1
Order No.: 36P7781
EAN: 4099891030568
MPN:
926495-1
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
PCB connector keying, 926495-1, AMP
Connector Keying Accessory Type: Keying Strip, Primary Product Color: Red, Operating Temperature Range: -55 - 105 °C, UL Flammability Rating: UL 94V-1, Packaging Quantity: 1000, Comment: For Type F cable mount only.
Technical specifications
Suitable for | PCB connector | |
Accessory Type | coding element |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |