967067-2 | AMP
Wire seal for plug, 967067-2
Order No.: 36P2626
EAN: 4099891030353
MPN:
967067-2
Unit Price (€ / pc.)
0.0298 € *
Available: 5,594 pcs.
Leadtime: 1 Week **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0298 €
100 pcs.
0.0274 €
500 pcs.
0.0238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire seal, 967067-2, AMP
Seal Type: Single Wire Seal (SWS), Material: Silicone, Color: Yellow, Cavity Diameter: 3.6 mm, Cable Insulation Diameter: 1.4 mm, Operating Temperature Range: -40 - 130 °C, UL Flammability Rating: None, Resistance to Hydrocarbons: Poor, Shore A Hardness: 50, Lubricant Content: Yes
Technische Daten
- Version: Wire seal
- Suitable for: Connector
Technical specifications
Suitable for | Stecker | |
Accessory Type | Drahtdichtung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |