1-144478-1 | AMP
Socket, unequipped, 2 pole, straight, 1 row, black, 1-144478-1
Order No.: 36P2820
EAN: 4099889898651
MPN:
1-144478-1
Unit Price (€ / pc.)
2.3443 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Housing terminals, 1-144478-1, AMP
Housing for female terminals, Wire-to-wire, 2 Position, 5 mm Centerline, Sealable, Black, Wire & cable, Signal, Junior power timer
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 24 V | |
Pin number | 2-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |