1-1534113-1 | AMP

Socket, unequipped, 2 pole, straight, 1 row, black, 1-1534113-1

Order No.: 36P1073
EAN: 4099889892949
MPN:
1-1534113-1
Series: MQS
1-1534113-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.2428 € *
Available in 5 Days: 22,534 pcs. - if ordered today
Total Price:
7,282.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
30000 pcs.
0.2428 €

Socket housing, 1-1534113-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Mating tab width: 0.63 mm, Terminal position assurance: yes, Polarized, Centerline (pitch): 2.54 mm, Height: 4.5 mm, Width: 16.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, Operating temperature range: -40-80 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes