1-1534126-1 | AMP

Socket, unequipped, 15 pole, angled, 3 rows, black, 1-1534126-1

Order No.: 36P4203
EAN: 4099889905649
MPN:
1-1534126-1
Series: LEAVYSEAL
1-1534126-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
12.1499 € *
Available: 0 pcs.
Available in 5 Days: 171 pcs.
Leadtime: 10 Weeks **
Total Price:
12.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.1499 €

Socket housing, 1-1534126-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 15, Number of rows: 3, Operating voltage: 28 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: black, Mating tab width: 2.8 mm, Strain relief: yes, Centerline (pitch): 5 mm, Row-to-row spacing: 6.9 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection Crimpanschluss
Number of rows 3
Version abgewinkelt
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated voltage 28 V
Rated current 14 A
Pin number 15-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes