1-1718324-1 | AMP
Plug, unequipped, 62 pole, angled, 4 rows, black, 1-1718324-1
Unit Price (€ / pc.)
14.1372 € *
Available: 2 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 33 Weeks **
Total Price:
14.14 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1372 €
10 pcs.
13.0067 €
50 pcs.
11.8405 €
100 pcs.
10.6505 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 1-1718324-1, AMP
Housing for male termals, Wire-to-wire, 62 Position, 5 mm -4 mm Centerline, Sealable, Black, Signal, Panel mount, LEAVYSEAL
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 4 | |
Version | abgewinkelt | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Stecker | |
Rated voltage | 36 V | |
Rated current | 15 A | |
Pin number | 62-polig | |
Grid | 4 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |