1-1743282-2 | AMP
Socket, unequipped, 8 pole, straight, 1 row, black, 1-1743282-2
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Socket housing, 1-1743282-2, AMP
Connector & housing type: housing for female terminals, Connector system: wire-to-board, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 8, Number of rows: 1, Body material: PBT GF, Primary product color: black, Connector code: B, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Product height: 6.5 mm, Circuit application: signal, Packaging method: Bag, Serviceable: no, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 24 V | |
Pin number | 8-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |