1-174923-1 | AMP

Socket, unequipped, 6 pole, straight, 1 row, natural, 1-174923-1

Order No.: 36P1526
EAN: 4099889895544
MPN:
1-174923-1
Series: Multilock
1-174923-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6541 €
25 pcs.
1.5470 €
50 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 1-174923-1, AMP

Housing for female terminals, Wire-to-wire, 6 Position, 3.5 mm Centerline, Natural, Signal, Multilock connector system

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 3.5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Rated current 14 A
Additional parts unequipped
Colour natural
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes