1-174937-1 | AMP

Socket, 8 pole, straight, 2 rows, white, 1-174937-1

Order No.: 71P0833
EAN: 4099889443615
MPN:
1-174937-1
Series: Multilock
1-174937-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Available in 5 Days: 16,050 pcs.
Leadtime: 11 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4637 €
50 pcs.
1.3090 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing for female terminals, 1-174937-1, AMP

Housing for female terminalss, Wire-to-Wire, 8 Position, White, Signal, Panel mount, -30-105 °C.

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version gerade
Colour weiß
Contact type Buchse
Pin number 8-polig
Logistics
Country of origin JP
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes