1-284223-3 | AMP

Socket, unequipped, 24 pole, angled, 2 rows, gray, 1-284223-3

Order No.: 36P1013
EAN: 4099889892468
MPN:
1-284223-3
1-284223-3 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
3.7723 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2,452.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
650 pcs.
3.7723 €

Socket housing, 1-284223-3, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 24, Number of rows: 2, Operating voltage: 24 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PA GF, Primary product color: Gray, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Row-to-row spacing: 6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version abgewinkelt
Additional parts unbestückt
Colour grau
Contact type Buchse
Rated voltage 24 V
Pin number 24-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin IN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes