1-776180-1 | AMP

Plug, 35 pole, angled, 3 rows, black, 1-776180-1

Order No.: 36P3734
EAN: 4099889902730
MPN:
1-776180-1
Series: AMPSEAL
1-776180-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
22.4672 € *
Available in 5 Days: 2,060 pcs. - if ordered today
Total Price:
22.47 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4672 €
2 pcs.
21.0154 €
5 pcs.
19.7421 €
10 pcs.
18.3498 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1-776180-1, AMP

Hybrid header: no, Connector system: wire-to-board, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of sections: 1, Number of positions: 35, PCB mount orientation: horizontal, Number of rows: 3, Operating voltage: 250 VAC, Primary product color: black, Connector code: 1, Mating pin diameter: 1.3 mm, Contact mating area plating material: gold (Au), Contact Current Rating (Max): 11 A, Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Connector Mounting Type: Board Mount, Centerline (pitch): 4 mm, Product length: 76.9 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, Shielded: no, Circuit application: power & signal, UL flammability rating: UL 94V-0, Packaging quantity: 220

Technical specifications
Filter Property Value
Contact type plug
Pin number 35 pole
Version angled
Grid 4 mm
Connection solder connection
Number of rows 3
contact surface gold-plated
Type of locking No
Rated voltage 250 V
Rated current 11 A
Colour black
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes