1-776228-5 | AMP
Plug, 23 pole, straight, 3 rows, blue, 1-776228-5
Unit Price (€ / pc.)
24.7877 € *
Available in 5 Days: 217 pcs. - if ordered today
Total Price:
24.79 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7877 €
2 pcs.
23.1812 €
5 pcs.
21.7770 €
10 pcs.
20.2419 €
*incl. VAT plus shipping costs
Subject to prior sale
Header, 1-776228-5, AMP
Header, AMPSEAL, 23 way, D key, blue, 180° molded gold pins, PCB mount, with seal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 23 pole | |
| Version | straight | |
| Grid | 4 mm | |
| Connection | solder connection | |
| Number of rows | 3 | |
| contact surface | gold-plated | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |