1-929504-2 | AMP

Socket, unequipped, 6 pole, straight, 2 rows, natural, 1-929504-2

Order No.: 36P2963
EAN: 4099889899771
MPN:
1-929504-2
AMP
1-929504-2 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Available in 5 Days: 867 pcs.
Leadtime: 12 Weeks **
Total Price:
0.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
105 pcs.
0.8568 €

Socket housing, 1-929504-2, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 6, Number of rows: 2, Body material: PBT, Primary product color: natural, Mating tab width: 3 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Row-to-row spacing: 5.6 mm, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour natural
Contact type socket
Rated voltage 24 V
Rated current 20 A
Pin number 6 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes