1-929504-4 | AMP
Socket, 10 pole, straight, 2 rows, natural, 1-929504-4
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 14 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2733 €
50 pcs.
1.1424 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular receptacle housing, 1-929504-4, AMP
Housing for female terminalss, Wire-to-Board, 10 Position, 0.196 in 5 mm Centerline, Natural, Wire & Cable, Power.
Technical specifications
Number of rows | 2 | |
Version | gerade | |
Colour | natur | |
Contact type | Buchse | |
Rated current | 20 A | |
Pin number | 10-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |