1-929504-5 | AMP

Socket, unequipped, 14 pole, straight, 2 rows, natural, 1-929504-5

Order No.: 36P2968
EAN: 4099889899825
MPN:
1-929504-5
1-929504-5 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9758 €
25 pcs.
0.9163 €
50 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-929504-5, AMP

Row-to-row spacing: 5.6 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, Sealable: no, Hybrid connector: no, Number of positions: 14, Number of rows: 2, Cable exit angle: 180°, Body material: PBT, Primary product color: natural, Mating tab width: 3 mm, Mounting feature: without, Polarized, Centerline (pitch): 5 mm, Height: 29.5 mm, Length: 43.5 mm, Width: 16 mm, Circuit application: signal, Packaging method: carton, Packaging quantity: 1000, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 14 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Rated current 20 A
Additional parts unequipped
Colour natural
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes