1-962344-1 | AMP

Plug, unequipped, 2 pole, straight, 1 row, black, 1-962344-1

Order No.: 36P2937
EAN: 4099889899542
MPN:
1-962344-1
1-962344-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
5 pcs.
1.4756 €
10 pcs.
1.3685 €
25 pcs.
1.2733 €
50 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 1-962344-1, AMP

Housing for male termals, Wire-to-wire, 2 Position, 5 mm Centerline, Black, Wire & cable, Signal, Panel mount, Timer connector system

Technical specifications
Filter Property Value
Grid 5 mm
Contact type plug
Version straight
Rated current 10 A
Rated voltage 12 V
Type of locking Yes
Additional parts unequipped
Number of rows 1
Colour black
Pin number 2 pole
Connection crimp connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes