1-962349-1 | AMP
Plug, unequipped, 6 pole, straight, 2 rows, black, 1-962349-1
Order No.: 36P3004
EAN: 4099889900101
MPN:
1-962349-1
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 5 Days: 57,923 pcs.
Leadtime: 29 Weeks **
Plug housing, 1-962349-1, AMP
Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 6, Number of rows: 2, Body material: PBT GF, Primary product color: black, Mating tab width: 2.8 mm, Strain relief: no, Centerline (pitch): 5 mm, Row-to-row spacing: 6 mm, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Stecker | |
Rated voltage | 12 V | |
Rated current | 10 A | |
Pin number | 6-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |