1-963207-1 | AMP
Socket, unequipped, 4 pole, straight, 1 row, black, 1-963207-1
Order No.: 36P2986
EAN: 4099889899962
MPN:
1-963207-1
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Available in 5 Days: 121 pcs.
Leadtime: 29 Weeks **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0583 €
50 pcs.
2.7489 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 1-963207-1, AMP
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 4, Number of rows: 1, Body material: PBT GF, Primary product color: black, Connector code: A1, Mating tab width: 2.8 mm, Terminal position assurance: no, Polarized, Centerline (pitch): 5 mm, Height: 37.75 mm, Length: 46.3 mm, Width: 21 mm, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Rated current | 22 A | |
Pin number | 4-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |