1-963214-1 | AMP

Socket, unequipped, 10 pole, straight, 2 rows, black, 1-963214-1

Order No.: 36P2911
EAN: 4099889899382
MPN:
1-963214-1
AMP
1-963214-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Available in 5 Days: 1,528 pcs.
Leadtime: 30 Weeks **
Total Price:
1.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.8802 €

Socket housing, 1-963214-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 10, Number of rows: 2, Body material: PBT GF, Primary product color: black, Connector code: A1, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Row-to-row spacing: 6 mm, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 12 V
Rated current 22 A
Pin number 10 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes