1-963539-2 | AMP
Plug, 18 pole, angled, 2 rows, black, 1-963539-2
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Available in 5 Days: 8,507 pcs.
Leadtime: 14 Weeks **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
55 pcs.
1.6541 €
300 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB mount header, 1-963539-2, AMP
PCB mount header, Horizontal, Wire-to-board, 18 Position, 2.54 mm Centerline, Fully shrouded, T, Through hole -solder, Signal, Black, MQS
Technical specifications
Connection | solder connection | |
Number of rows | 2 | |
Version | angled | |
Colour | black | |
Contact type | plug | |
contact surface | gold-plated | |
Rated voltage | 12 V | |
Pin number | 18 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |