1-965102-1 | AMP
Plug, unequipped, 4 pole, straight, 1 row, black, 1-965102-1
Order No.: 36P3035
EAN: 4099889900361
MPN:
1-965102-1
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Plug housing, 1-965102-1, AMP
Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 4, Number of rows: 1, Body material: PBT GF, Primary product color: black, Connector code: A1, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Product height: 38 mm, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Stecker | |
Rated voltage | 12 V | |
Rated current | 30 A | |
Pin number | 4-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |