1-965426-1 | AMP
Plug, unequipped, 6 pole, straight, 2 rows, black, 1-965426-1
Order No.: 36P3061
EAN: 4099889900606
MPN:
1-965426-1
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Available in 5 Days: 234 pcs.
Leadtime: 29 Weeks **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.3447 €
50 pcs.
1.2019 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 1-965426-1, AMP
Housing for male termals, Wire-to-Panel, 6 Position, 5 mm Centerline, Black, Wire & cable, Signal, Panel mount, Timer connector system
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Stecker | |
Rated voltage | 12 V | |
Rated current | 11 A | |
Pin number | 6-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |