1-965640-2 | AMP
Socket, unequipped, 6 pole, straight, 3 rows, brown, 1-965640-2
Order No.: 36P3131
EAN: 4099889901238
MPN:
1-965640-2
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: 1 Week **
Housing terminals, 1-965640-2, AMP
Housing for female terminals, Wire-to-wire, 6 Position, 5 mm Centerline, Brown, Signal, Cable mount (free-hang), Junior power timer
Technical specifications
Connection | crimp connection | |
Number of rows | 3 | |
Version | straight | |
Additional parts | unequipped | |
Colour | brown | |
Contact type | socket | |
Rated voltage | 14 V | |
Pin number | 6 pole | |
Grid | 5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |