1-967239-1 | AMP
Socket, unequipped, 2 pole, straight, 1 row, black, 1-967239-1
Order No.: 36P3090
EAN: 4099889900842
MPN:
1-967239-1
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Available in 5 Days: 411 pcs.
Leadtime: 29 Weeks **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.5938 €
50 pcs.
3.2368 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 1-967239-1, AMP
Housing for female terminals, Wire-to-wire, 2 Position, 5 mm Centerline, Black, Wire & cable, Power, Junior power timer
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Rated current | 30 A | |
Pin number | 2-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |