1-967242-1 | AMP
Socket, unequipped, 16 pole, straight, 2 rows, black, 1-967242-1
Order No.: 36P3088
EAN: 4099889900828
MPN:
1-967242-1
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Available in 5 Days: 2,962 pcs.
Leadtime: 29 Weeks **
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.6767 €
50 pcs.
4.2602 €
100 pcs.
3.8318 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 1-967242-1, AMP
Housing for female terminals, Wire-to-board, Wire-to-wire, 16 Position, 5 mm Centerline, Black, Wire & cable, Power, Junior power timer
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Rated current | 30 A | |
Pin number | 16-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |