1-967616-1 | AMP

Socket, unequipped, 6 pole, straight, 2 rows, black, 1-967616-1

Order No.: 35P9965
EAN: 4099889891416
MPN:
1-967616-1
Series: MQS
1-967616-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 243 pcs.
Available in 5 Days: 8,374 pcs.
Leadtime: 29 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6422 €
50 pcs.
1.4994 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing terminals, 1-967616-1, AMP

Housing for female terminals, Wire-to-wire, 6 Position, 4 mm Centerline, Sealable, Black, Wire & cable, Signal, MQS

Technical specifications
Contact type Buchse
Pin number 6-polig
Version gerade
Grid 4 mm
Connection Crimpanschluss
Number of rows 2
contact surface verzinnt
Type of locking Ja
Rated voltage 12 V
Rated current 7.5 A
Additional parts unbestückt
Colour schwarz
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes