1-967623-4 | AMP
Socket, unequipped, 15 pole, straight, 3 rows, blue, 1-967623-4
Order No.: 36P3114
EAN: 4099889901078
MPN:
1-967623-4
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3685 €
50 pcs.
1.2257 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 1-967623-4, AMP
Timer connector housings are available with a wide range of cavity options from power to high pin density PCB connections. These connectors accept Timer contacts and are available in both pin and receptacle housings.
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 3 | |
Ausführung | gerade | |
Bestückung | unbestückt | |
Farbe | blau | |
Kontaktart | Buchse | |
Polzahl | 15-polig | |
Rastermaß | 5 mm | |
Verriegelung | Nein |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |