1-967624-3 | AMP

Socket, unequipped, 18 pole, straight, 3 rows, green, 1-967624-3

Order No.: 36P3119
EAN: 4099889901122
MPN:
1-967624-3
AMP
1-967624-3 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6422 €
50 pcs.
1.4875 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 1-967624-3, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 18, Number of rows: 3, Body material: PBT GF, Primary product color: green, Connector code: A, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Product height: 26.5 mm, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 3
Ausführung gerade
Bestückung unbestückt
Farbe grün
Kontaktart Buchse
Polzahl 18-polig
Rastermaß 5 mm
Verriegelung Ja
Logistics
Ursprungsland MX
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes