1-967626-1 | AMP
Plug, unequipped, 9 pole, straight, 3 rows, yellow, 1-967626-1
Order No.: 36P3170
EAN: 4099889901481
MPN:
1-967626-1
Unit Price (€ / pc.)
1.9635 € *
Available: 21 pcs.
Available in 5 Days: 1,468 pcs.
Leadtime: 16 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.7969 €
50 pcs.
1.6422 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 1-967626-1, AMP
Housing for male terminals, Wire-to-wire, 9 position, 5 mm Centerline, Yellow, Signal, Panel mount, -40-120 °C, Hybrid
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 3 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | gelb | |
Contact type | Stecker | |
Rated voltage | 28 V | |
Rated current | 24 A | |
Pin number | 9-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |