1-968326-1 | AMP
Socket, unequipped, 26 pole, straight, 2 rows, black, 1-968326-1
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 5 Days: 1,615 pcs.
Leadtime: 29 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6069 €
50 pcs.
0.5474 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 1-968326-1, AMP
Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 26, Number of rows: 2, Body material: PBT GF, Primary product color: black, Connector code: A, Mating tab width: 0.63 mm, Strain relief: no, Centerline (pitch): 2.54 mm, Row-to-row spacing: 5.9 mm, Circuit application: signal, Packaging method: bag, Serviceable: no, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Pin number | 26-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |