1-968636-2 | AMP
Socket, unequipped, 10 pole, straight, 2 rows, black, 1-968636-2
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Housing terminals, 1-968636-2, AMP
Housing for female terminals, Wire-to-wire, Wire-to-device, Wire-to-board, 10 Position, 2.54 mm Centerline, Black, Signal, MQS
Technical specifications
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 24 V | |
Pin number | 10-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |