1-968700-1 | AMP
Plug, unequipped, 3 pole, straight, 1 row, black, 1-968700-1
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Available in 5 Days: 3,800 pcs.
Leadtime: 14 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4641 €
50 pcs.
0.4165 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 1-968700-1, AMP
Housing for male terminals, Wire-to-wire, 3 Position, 2.54 mm Centerline, Black, Signal, Cable mount (free-hanging), Key A, MQS
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Stecker | |
Rated voltage | 16 V | |
Pin number | 3-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |