100285-1 | AMP

Socket, unequipped, 3 pole, straight, 2 rows, black, 100285-1

Order No.: 36P2390
EAN: 4099889897364
MPN:
100285-1
100285-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
19.8611 € *
Available: 0 pcs.
Available in 5 Days: 306 pcs.
Leadtime: 29 Weeks **
Total Price:
19.86 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8611 €
10 pcs.
18.2665 €
25 pcs.
16.4458 €
50 pcs.
14.8036 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 100285-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 3, Number of rows: 2, Operating voltage: 12 VAC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Mating alignment type: polarized, Product height: 28 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -20-120 °C, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version gerade
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated voltage 12 V
Rated current 24 A
Pin number 3-polig
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei