1123357-1 | AMP
Plug, 20 pole, straight, 2 rows, natural, 1123357-1
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Available in 5 Days: 717 pcs.
Leadtime: 10 Weeks **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2495 €
50 pcs.
1.1186 €
100 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for male terminals, 1123357-1, AMP
Housing for male terminals, Wire-to-Wire, 20 Position, 2.5 mm Centerline, Natural, Signal.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Colour | natur | |
Contact type | Tab | |
Rated voltage | 12 V | |
Pin number | 20-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |