1123387-1 | AMP

Socket, unequipped, 24 pole, straight, 2 rows, natural, 1123387-1

Order No.: 36P1486
EAN: 4099889895186
MPN:
1123387-1
Series: Multilock
1123387-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
416.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.833 €

Socket housing, 1123387-1, AMP

Row-to-row spacing: 5.5 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 24, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: natural, Mating tab width:, Centerline (pitch): 2.5 mm, Height: 16.9 mm, Length: 37.8 mm, Width: 22 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: tray, Packaging quantity: 100, Connector position assurance capable: no

Technical specifications
Contact type Buchse
Pin number 24-polig
Version gerade
Grid 2.5 mm
Connection Crimpanschluss
Number of rows 2
contact surface vergoldet/vernickelt/verzinnt
Type of locking Ja
Rated voltage 12 V
Rated current 500 mA
Additional parts unbestückt
Colour natur
Logistics
Country of origin CZ
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes